Image for JR5050AWT-Q-U30EB0000-N0000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050AWT-Q-U30EB0000-N0000001

DigiKey Part Number
2138-JR5050AWT-Q-U30EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JR5050AWT-Q-U30EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JR5050AWT-Q-U30EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR5050AWT-Q-U30EB0000-N0000001
Description
LED J WARM WHT 3000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Warm 3000K 5.8V 400mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
320lm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
5.8V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
90
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,182
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.94600RM19.46
100RM1.67960RM167.96
500RM1.51248RM756.24
1,000RM1.48897RM1,488.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.38121RM2,762.42
4,000RM1.31970RM5,278.80
6,000RM1.28495RM7,709.70
10,000RM1.24242RM12,424.20
14,000RM1.21648RM17,030.72
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500