
LMH020-8000-30G9-00000TW | |
|---|---|
DigiKey Part Number | LMH020-8000-30G9-00000TW-ND |
Manufacturer | |
Manufacturer Product Number | LMH020-8000-30G9-00000TW |
Description | LED MOD LMH2 WM WH ROUND 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LMH2 TrueWhite® White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 8000lm (Typ) | |
Current - Test | 2A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 46.2V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
Current - Max | 2.1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 84° | |
Features | Dimming - WhiteLight | |
Size / Dimension | 88.20mm Dia | |
Height | 30.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

