
MHBAWT-0000-000N0HC430G | |
|---|---|
DigiKey Part Number | MHBAWT-0000-000N0HC430GTR-ND - Tape & Reel (TR) MHBAWT-0000-000N0HC430GCT-ND - Cut Tape (CT) MHBAWT-0000-000N0HC430GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHBAWT-0000-000N0HC430G |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHB-A White, Warm 3000K 3-Step MacAdam Ellipse 36V 120mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 114 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 175mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 493lm (475lm ~ 510lm) | Height - Seated (Max) 0.063" (1.61mm) |
Current - Test 120mA | Thermal Resistance of Package 5.5°C/W |
Voltage - Forward (Vf) (Typ) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.37000 | RM5.37 |
| 10 | RM5.10300 | RM51.03 |
| 50 | RM4.95800 | RM247.90 |
| 100 | RM4.56620 | RM456.62 |
| 200 | RM4.15265 | RM830.53 |
| 500 | RM3.88932 | RM1,944.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.59450 | RM3,594.50 |
| Unit Price without VAT: | RM5.37000 |
|---|---|
| Unit Price with VAT: | RM5.90700 |


