MLCAWT-H1-0000-000VE8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM0.66980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM0.74860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM0.82740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM0.98500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.06380
Datasheet
LED Lighting XLamp® ML-C White, Warm 2700K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCAWT-H1-0000-000VE8

DigiKey Part Number
MLCAWT-H1-0000-000VE8TR-ND - Tape & Reel (TR)
MLCAWT-H1-0000-000VE8CT-ND - Cut Tape (CT)
MLCAWT-H1-0000-000VE8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLCAWT-H1-0000-000VE8
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-C White, Warm 2700K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
21lm (18lm ~ 24lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
66 lm/W
CRI (Color Rendering Index)
80
Current - Max
350mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.49700RM14.97
50RM1.45460RM72.73
100RM1.33960RM133.96
200RM1.21825RM243.65
500RM1.20564RM602.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400RM1.06380RM1,489.32
35,000RM0.98500RM34,475.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800