LED Lighting Color XLamp® XB-D Red-Orange 615nm (610nm ~ 620nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDRDO-00-0000-000000C01

DigiKey Part Number
XBDRDO-00-0000-000000C01TR-ND - Tape & Reel (TR)
XBDRDO-00-0000-000000C01CT-ND - Cut Tape (CT)
XBDRDO-00-0000-000000C01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDRDO-00-0000-000000C01
Description
LED XLAMP XBD RED-ORG 615NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Red-Orange 615nm (610nm ~ 620nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
132 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,544
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.80000RM7.80
10RM7.41100RM74.11
50RM7.20080RM360.04
100RM6.63100RM663.10
200RM6.03035RM1,206.07
500RM5.96784RM2,983.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.20084RM5,200.84
Manufacturers Standard Package
Unit Price without VAT:RM7.80000
Unit Price with VAT:RM8.58000