LED Lighting XLamp® XE-G White, Cool 5700K 3V 1A 125° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H0-0000-000-000000U30E2

DigiKey Part Number
90-XEGAWT-H0-0000-000-000000U30E2TR-ND - Tape & Reel (TR)
90-XEGAWT-H0-0000-000-000000U30E2CT-ND - Cut Tape (CT)
90-XEGAWT-H0-0000-000-000000U30E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAWT-H0-0000-000-000000U30E2
Description
LED XLAMP COOL WHITE 5700K 3SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Cool 5700K 3V 1A 125° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
330lm (320lm ~ 340lm)
Flux @ 25°C, Current - Test
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
110 lm/W
CRI (Color Rendering Index)
-
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,605
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.12000RM8.12
10RM7.71100RM77.11
50RM7.49160RM374.58
100RM6.89890RM689.89
200RM6.27405RM1,254.81
500RM6.20086RM3,100.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.39781RM16,193.43
Manufacturers Standard Package
Unit Price without VAT:RM8.12000
Unit Price with VAT:RM8.93200