LED Lighting XLamp® XH-B White, Cool 6500K 3.1V 65mA 130° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHBAWT-02-0000-00000HXE1

DigiKey Part Number
XHBAWT-02-0000-00000HXE1TR-ND - Tape & Reel (TR)
XHBAWT-02-0000-00000HXE1CT-ND - Cut Tape (CT)
XHBAWT-02-0000-00000HXE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHBAWT-02-0000-00000HXE1
Description
LED XLAMP COOL WHITE 6500K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XH-B White, Cool 6500K 3.1V 65mA 130° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
175mA
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
6500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
29lm (27lm ~ 31lm)
Height - Seated (Max)
0.072" (1.83mm)
Current - Test
65mA
Thermal Resistance of Package
45°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
144 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHBAWT-00-0000-00000HXE1Cree LED988XHBAWT-00-0000-00000HXE1CT-NDRM1.58000Parametric Equivalent
In-Stock: 46
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.55600RM15.56
100RM1.34160RM134.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM1.57208RM393.02
500RM1.42234RM711.17
1,250RM1.27262RM1,590.78
2,500RM1.04804RM2,620.10
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100