LED Lighting XLamp® XHP50.2 White, Neutral 4000K 5-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XHP50.2 White, Neutral 4000K 5-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)

XHP50B-00-0000-0D0BJ240E

DigiKey Part Number
XHP50B-00-0000-0D0BJ240ETR-ND - Tape & Reel (TR)
XHP50B-00-0000-0D0BJ240ECT-ND - Cut Tape (CT)
XHP50B-00-0000-0D0BJ240EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50B-00-0000-0D0BJ240E
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.2 White, Neutral 4000K 5-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1080lm (1040lm ~ 1120lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A, 700mA
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A, 1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.143" (3.63mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM13.23588RM6,617.94
1,000RM12.17464RM12,174.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM18.28000RM18.28
10RM17.36800RM173.68
Digi-Reel®
QuantityUnit PriceExt Price
1RM18.28000RM18.28
10RM17.36800RM173.68
50RM16.87420RM843.71
100RM15.53940RM1,553.94
200RM14.13160RM2,826.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM18.28000
Unit Price with VAT:RM20.10800