LED Lighting XLamp® XHP50.3 White, Cool 5700K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0BJ40E2

DigiKey Part Number
90-XHP50D-00-0000-0D0BJ40E2TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0BJ40E2CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0BJ40E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0BJ40E2
Description
LED XLAMP COOL WHITE 5700K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 5700K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
5700K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0BJ20E2Cree LED47790-XHP50D-00-0000-0D0BJ20E2CT-NDRM19.23000Parametric Equivalent
In-Stock: 267
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.38000RM19.38
10RM18.41600RM184.16
50RM17.89240RM894.62
100RM16.47710RM1,647.71
200RM14.98440RM2,996.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM14.03460RM7,017.30
1,000RM12.92328RM12,923.28
Manufacturers Standard Package
Unit Price without VAT:RM19.38000
Unit Price with VAT:RM21.31800