
XHP50D-00-0000-0D0HG427H | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0HG427HTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0HG427HCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0HG427HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0HG427H |
Description | LED XLAMP WARM WHT 2700K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Warm 2700K 2-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.146" (3.71mm) | |
Thermal Resistance of Package | 0.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.75000 | RM21.75 |
| 10 | RM20.66100 | RM206.61 |
| 50 | RM20.07440 | RM1,003.72 |
| 100 | RM18.48650 | RM1,848.65 |
| 200 | RM16.81180 | RM3,362.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM15.74614 | RM7,873.07 |
| 1,000 | RM14.49928 | RM14,499.28 |
| Unit Price without VAT: | RM21.75000 |
|---|---|
| Unit Price with VAT: | RM23.92500 |

