
XHP50D-00-0000-0D0HH227G | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0HH227GTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0HH227GCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0HH227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0HH227G |
Description | LED XLAMP WARM WHT 2700K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0HG427G | Cree LED | 386 | 90-XHP50D-00-0000-0D0HG427GCT-ND | RM19.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.91000 | RM21.91 |
| 10 | RM20.81100 | RM208.11 |
| 50 | RM20.21920 | RM1,010.96 |
| 100 | RM18.62040 | RM1,862.04 |
| 200 | RM16.93375 | RM3,386.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM15.86024 | RM7,930.12 |
| 1,000 | RM14.61748 | RM14,617.48 |
| Unit Price without VAT: | RM21.91000 |
|---|---|
| Unit Price with VAT: | RM24.10100 |

