XHP70A-01-0000-0D0UJ440H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: RM31.52016
Datasheet

Direct


Cree LED
In Stock: 247
Unit Price: RM41.61000
Datasheet
LED Lighting Xlamp® XHP70 White, Neutral 4000K 2-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70A-01-0000-0D0UJ440H

DigiKey Part Number
XHP70A-01-0000-0D0UJ440H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP70A-01-0000-0D0UJ440H
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP70 White, Neutral 4000K 2-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Flux @ 25°C, Current - Test
-
Current - Test
2.1A, 1.05A
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
92 lm/W
CRI (Color Rendering Index)
90
Current - Max
4.8A, 2.4A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.182" (4.62mm)
Thermal Resistance of Package
0.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes