XHP70B-00-0000-0D0UK427H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM43.34024
Datasheet
Image for XHP70B-00-0000-0D0UK427H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70B-00-0000-0D0UK427H

DigiKey Part Number
90-XHP70B-00-0000-0D0UK427HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP70B-00-0000-0D0UK427H
Description
LED XLAMP WARM WHT 2700K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.2 White, Warm 2700K 2-Step MacAdam Ellipse 11.2V 1.05A 125° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1335lm (1290lm ~ 1380lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
114 lm/W
CRI (Color Rendering Index)
90
Current - Max
2.4A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2828
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.176" (4.48mm)
Thermal Resistance of Package
0.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM39.40020RM39,400.20
Manufacturers Standard Package
Unit Price without VAT:RM39.40020
Unit Price with VAT:RM43.34022