XBDRED-00-0000-000000901 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 9,267
Unit Price: RM5.99000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.41284
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,880
Unit Price: RM6.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.08260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.20084
Datasheet
LED Lighting Color XLamp® XB-D Red 625nm (620nm ~ 630nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDRED-00-0000-000000901

DigiKey Part Number
90-XBDRED-00-0000-000000901TR-ND - Tape & Reel (TR)
90-XBDRED-00-0000-000000901CT-ND - Cut Tape (CT)
90-XBDRED-00-0000-000000901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDRED-00-0000-000000901
Description
XLAMP XB-D LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Red 625nm (620nm ~ 630nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.17V
Lumens/Watt @ Current - Test
111 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
1010
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.09000RM7.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.72804RM4,728.04
Manufacturers Standard Package
Unit Price without VAT:RM7.09000
Unit Price with VAT:RM7.79900