LED Lighting Color XLamp® XP-C Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCBLU-L1-0000-00W01

DigiKey Part Number
XPCBLU-L1-0000-00W01TR-ND - Tape & Reel (TR)
XPCBLU-L1-0000-00W01CT-ND - Cut Tape (CT)
XPCBLU-L1-0000-00W01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPCBLU-L1-0000-00W01
Description
LED XLAMP XPC BLUE 475NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPCBLU-L1-0000-00W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
23 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
27lm (24lm ~ 31lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,245
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM4.94100RM49.41
50RM4.80040RM240.02
100RM4.42070RM442.07
200RM4.02020RM804.04
500RM3.95836RM1,979.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.46720RM3,467.20
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000