LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCRED-L1-0000-00301

DigiKey Part Number
XPCRED-L1-0000-00301TR-ND - Tape & Reel (TR)
XPCRED-L1-0000-00301CT-ND - Cut Tape (CT)
XPCRED-L1-0000-00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPCRED-L1-0000-00301
Description
LED XLAMP XPC RED 625NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPCRED-L1-0000-00301 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
49lm (46lm ~ 52lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm (620nm ~ 630nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
64 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,761
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.91000RM5.91
10RM5.61500RM56.15
50RM5.45540RM272.77
100RM5.02350RM502.35
200RM4.56845RM913.69
500RM4.52108RM2,260.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.94004RM3,940.04
Manufacturers Standard Package
Unit Price without VAT:RM5.91000
Unit Price with VAT:RM6.50100