XPCWHT-L1-0000-00809 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM7.23384
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM7.23384
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM2.24580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.10660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM12.59224
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.30960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.56852
Datasheet
LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-00809

DigiKey Part Number
XPCWHT-L1-0000-00809-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-00809
Description
LED XLAMP COOL WHITE 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
69 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.63572RM7,635.72
Manufacturers Standard Package
Unit Price without VAT:RM7.63572
Unit Price with VAT:RM8.39929