
XPCWHT-L1-0000-00A01 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-0000-00A01TR-ND - Tape & Reel (TR) XPCWHT-L1-0000-00A01CT-ND - Cut Tape (CT) XPCWHT-L1-0000-00A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-00A01 |
Description | LED XLAMP COOL WHITE 10000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Cool 5000K ~ 10000K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCWHT-L1-0000-00A01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K ~ 10000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 91lm (87lm ~ 94lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 81 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.74300 | RM37.43 |
| 50 | RM3.63660 | RM181.83 |
| 100 | RM3.34900 | RM334.90 |
| 200 | RM3.04560 | RM609.12 |
| 500 | RM3.01410 | RM1,507.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.63980 | RM2,639.80 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |







