LED Lighting Color XLamp® XP-E2 Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBAM-L1-0000-00903

DigiKey Part Number
XPEBAM-L1-0000-00903TR-ND - Tape & Reel (TR)
XPEBAM-L1-0000-00903CT-ND - Cut Tape (CT)
XPEBAM-L1-0000-00903DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBAM-L1-0000-00903
Description
LED XLAMP XPE2 AMBER 593NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
593nm (590nm ~ 595nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
7°C/W
Lumens/Watt @ Current - Test
109 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.22000RM9.22
10RM8.75900RM87.59
50RM8.50960RM425.48
100RM7.83670RM783.67
200RM7.12665RM1,425.33
500RM7.05300RM3,526.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.14644RM6,146.44
Manufacturers Standard Package
Unit Price without VAT:RM9.22000
Unit Price with VAT:RM10.14200