XPEBBL-L1-0000-00Y01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.07000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.13001
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.13001
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.32001
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.39000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.39000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.36048
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.43776
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.43776
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.68512
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.77792
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.77792
Datasheet

Parametric Equivalent


Cree LED
In Stock: 997
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 975
Unit Price: RM1.48000
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBBL-L1-0000-00Y01

DigiKey Part Number
XPEBBL-L1-0000-00Y01TR-ND - Tape & Reel (TR)
XPEBBL-L1-0000-00Y01CT-ND - Cut Tape (CT)
XPEBBL-L1-0000-00Y01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBBL-L1-0000-00Y01
Description
LED XLAMP XPE2 BLU 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
30 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.36000RM5.36
10RM5.09000RM50.90
50RM4.94540RM247.27
100RM4.55460RM455.46
200RM4.14210RM828.42
500RM4.09918RM2,049.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.58540RM3,585.40
Manufacturers Standard Package
Unit Price without VAT:RM5.36000
Unit Price with VAT:RM5.89600