LED Lighting Color XLamp® XP-E2 Red 730nm (720nm ~ 740nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBFR-L1-0000-00601

DigiKey Part Number
XPEBFR-L1-0000-00601TR-ND - Tape & Reel (TR)
XPEBFR-L1-0000-00601CT-ND - Cut Tape (CT)
XPEBFR-L1-0000-00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBFR-L1-0000-00601
Description
LED XLAMP XPE2 FAR RED 730NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 730nm (720nm ~ 740nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
288mW (275mW ~ 300mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
730nm (720nm ~ 740nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
1.85V
Thermal Resistance of Package
8°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,029
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.64000RM7.64
10RM7.26100RM72.61
50RM7.05500RM352.75
100RM6.49710RM649.71
200RM5.90860RM1,181.72
500RM5.80220RM2,901.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.08260RM5,082.60
Manufacturers Standard Package
Unit Price without VAT:RM7.64000
Unit Price with VAT:RM8.40400