LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRD-L1-0000-00801

DigiKey Part Number
XPEBRD-L1-0000-00801TR-ND - Tape & Reel (TR)
XPEBRD-L1-0000-00801CT-ND - Cut Tape (CT)
XPEBRD-L1-0000-00801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRD-L1-0000-00801
Description
LED XLAMP XPE2 RED 625NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
100 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.17000RM7.17
10RM6.81200RM68.12
50RM6.61840RM330.92
100RM6.09520RM609.52
200RM5.54300RM1,108.60
500RM5.48046RM2,740.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.76740RM4,767.40
Manufacturers Standard Package
Unit Price without VAT:RM7.17000
Unit Price with VAT:RM7.88700