XPEBRO-L1-R250-00B01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.94394
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.67205
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.36867
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.00692
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.61138
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,026
Unit Price: RM7.09000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.43166
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.40016
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM7.41000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.91706
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4,708
Unit Price: RM8.04000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM9.61000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.23848
Datasheet
LED Lighting Color XLamp® XP-E2 Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRO-L1-R250-00B01

DigiKey Part Number
XPEBRO-L1-R250-00B01TR-ND - Tape & Reel (TR)
XPEBRO-L1-R250-00B01CT-ND - Cut Tape (CT)
XPEBRO-L1-R250-00B01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRO-L1-R250-00B01
Description
LED XLAMP XPE2 RED-ORG 615NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
615nm (610nm ~ 620nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
126 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBRO-L1-0000-00901Cree LED0XPEBRO-L1-0000-00901-NDRM3.94394Parametric Equivalent
XPEBRO-L1-0000-00902Cree LED0XPEBRO-L1-0000-00902-NDRM4.67205Parametric Equivalent
XPEBRO-L1-0000-00903Cree LED0XPEBRO-L1-0000-00903-NDRM4.36867Parametric Equivalent
XPEBRO-L1-0000-00A01Cree LED0XPEBRO-L1-0000-00A01CT-NDRM6.46000Parametric Equivalent
XPEBRO-L1-0000-00A02Cree LED0XPEBRO-L1-0000-00A02-NDRM6.00692Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.72000RM7.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.96940RM1,492.35
500RM5.94624RM2,973.12
Manufacturers Standard Package
Unit Price without VAT:RM7.72000
Unit Price with VAT:RM8.49200