XPEBRY-L1-R250-00P02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.78240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.13700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.29460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.91000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.90060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.57044
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.72804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.84620
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 468
Unit Price: RM7.33000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.16144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.76744
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,407
Unit Price: RM7.80000
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRY-L1-R250-00P02

DigiKey Part Number
XPEBRY-L1-R250-00P02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBRY-L1-R250-00P02
Description
LED XLAMP XPE2 BLU 455NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
455nm (450nm ~ 460nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
588mW (575mW ~ 600mW)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM6.70036RM1,675.09
500RM6.27564RM3,137.82
1,250RM5.79183RM7,239.79
Manufacturers Standard Package
Unit Price without VAT:RM6.70036
Unit Price with VAT:RM7.37040