Parametric Equivalent

XPEBWT-01-R250-00DF6 | |
|---|---|
DigiKey Part Number | XPEBWT-01-R250-00DF6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-01-R250-00DF6 |
Description | LED XLAMP WARM WHT 3750K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3750K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3750K | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.61932 | RM654.83 |
| 500 | RM2.45320 | RM1,226.60 |
| 1,250 | RM2.24580 | RM2,807.25 |
| Unit Price without VAT: | RM2.61932 |
|---|---|
| Unit Price with VAT: | RM2.88125 |









