
XPEBWT-H1-0000-00BE7 | |
|---|---|
DigiKey Part Number | XPEBWT-H1-0000-00BE7TR-ND - Tape & Reel (TR) XPEBWT-H1-0000-00BE7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-0000-00BE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-H1-0000-00BE7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 97lm (94lm ~ 100lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM3.81800 | RM38.18 |
| 50 | RM3.70920 | RM185.46 |
| 100 | RM3.41600 | RM341.60 |
| 200 | RM3.10650 | RM621.30 |
| 500 | RM2.90962 | RM1,454.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.67920 | RM2,679.20 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |









