LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-H1-0000-00BE7

DigiKey Part Number
XPEBWT-H1-0000-00BE7TR-ND - Tape & Reel (TR)
XPEBWT-H1-0000-00BE7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XPEBWT-H1-0000-00BE7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-H1-0000-00BE7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
97lm (94lm ~ 100lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
96 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,153
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM3.81800RM38.18
50RM3.70920RM185.46
100RM3.41600RM341.60
200RM3.10650RM621.30
500RM2.90962RM1,454.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.67920RM2,679.20
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200