XPEHEW-01-0000-00CF8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: RM1.61540
Datasheet
Image for XPEHEW-01-0000-00CF8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEHEW-01-0000-00CF8

DigiKey Part Number
XPEHEW-01-0000-00CF8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEHEW-01-0000-00CF8
Description
LED XLAMP WARM WHITE 2850K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E HEW White, Warm 2850K 3V 350mA 120° 1414 (3535 Metric)
EDA/CAD Models
XPEHEW-01-0000-00CF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2850K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
99 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.087" (2.21mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes