
XPGBWT-H1-0000-00FZ5 | |
|---|---|
DigiKey Part Number | XPGBWT-H1-0000-00FZ5TR-ND - Tape & Reel (TR) XPGBWT-H1-0000-00FZ5CT-ND - Cut Tape (CT) XPGBWT-H1-0000-00FZ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-H1-0000-00FZ5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 126lm (122lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.12000 | RM8.12 |
| 10 | RM7.71100 | RM77.11 |
| 50 | RM7.49160 | RM374.58 |
| 100 | RM6.89890 | RM689.89 |
| 200 | RM6.27405 | RM1,254.81 |
| 500 | RM6.20904 | RM3,104.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.39780 | RM5,397.80 |
| Unit Price without VAT: | RM8.12000 |
|---|---|
| Unit Price with VAT: | RM8.93200 |















