
XPLAWT-00-0000-000HU50Z8 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-000HU50Z8TR-ND - Tape & Reel (TR) XPLAWT-00-0000-000HU50Z8CT-ND - Cut Tape (CT) XPLAWT-00-0000-000HU50Z8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000HU50Z8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Warm 2700K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 370lm (360lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.03000 | RM14.03 |
| 10 | RM13.32500 | RM133.25 |
| 50 | RM12.94600 | RM647.30 |
| 100 | RM11.92240 | RM1,192.24 |
| 200 | RM10.84250 | RM2,168.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.15512 | RM5,077.56 |
| 1,000 | RM9.33788 | RM9,337.88 |
| Unit Price without VAT: | RM14.03000 |
|---|---|
| Unit Price with VAT: | RM15.43300 |














