
XPLBWT-00-0000-000HV227G | |
|---|---|
DigiKey Part Number | 90-XPLBWT-00-0000-000HV227GTR-ND - Tape & Reel (TR) 90-XPLBWT-00-0000-000HV227GCT-ND - Cut Tape (CT) 90-XPLBWT-00-0000-000HV227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000HV227G |
Description | LED XLAMP WARM WHT 2700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Warm 2700K 3-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 410lm (400lm ~ 420lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.78000 | RM16.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.15190 | RM6,075.95 |
| 1,000 | RM11.18964 | RM11,189.64 |
| Unit Price without VAT: | RM16.78000 |
|---|---|
| Unit Price with VAT: | RM18.45800 |







