
DE2HFTVM5-35000-2 | |
|---|---|
DigiKey Part Number | 3247-DE2HFTVM5-35000-2-ND |
Manufacturer | |
Manufacturer Product Number | DE2HFTVM5-35000-2 |
Description | SSD 256GB 2.5" TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,225.35000 | RM2,225.35 |
| 10 | RM2,045.30100 | RM20,453.01 |
| Unit Price without VAT: | RM2,225.35000 |
|---|---|
| Unit Price with VAT: | RM2,447.88500 |

