XQEAWT-H2-0000-00000LEF4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.46721
Datasheet
LED Lighting XLamp® XQ-E White, Neutral 4750K 2.9V 350mA 120° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-H2-0000-00000LEF4

DigiKey Part Number
XQEAWT-H2-0000-00000LEF4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAWT-H2-0000-00000LEF4
Description
LED XLAMP NEUTRAL WHT 4750K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Neutral 4750K 2.9V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4750K
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM4.44652RM1,111.63
500RM4.16474RM2,082.37
1,250RM3.82180RM4,777.25
Manufacturers Standard Package
Unit Price without VAT:RM4.44652
Unit Price with VAT:RM4.89117