Image for XQEEPR-00-0000-000000901 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEEPR-00-0000-000000901

DigiKey Part Number
90-XQEEPR-00-0000-000000901TR-ND - Tape & Reel (TR)
90-XQEEPR-00-0000-000000901CT-ND - Cut Tape (CT)
90-XQEEPR-00-0000-000000901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEEPR-00-0000-000000901
Description
LED XLAMP XQE RED 660NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Horticulture Red 660nm (650nm ~ 670nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
350mW (Typ)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
660nm (650nm ~ 670nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.063" (1.60mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
5°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.46722RM6,934.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.20000RM5.20
Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM4.94100RM49.41
50RM4.80040RM240.02
100RM4.42070RM442.07
200RM4.02020RM804.04
500RM3.97862RM1,989.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000