XQEROY-00-0000-P00000P03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.78242
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.13702
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.29460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5,650
Unit Price: RM5.91000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.41282
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.57042
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.21580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.60982
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.84622
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.70000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM7.33000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.16142
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.20082
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.71302
Datasheet
Image for XQEROY-00-0000-P00000P03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-00-0000-P00000P03

DigiKey Part Number
90-XQEROY-00-0000-P00000P03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEROY-00-0000-P00000P03
Description
XLAMP XQ-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 460nm (455nm ~ 465nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
460nm (455nm ~ 465nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
588mW (575mW ~ 600mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.72802RM9,456.04
Manufacturers Standard Package
Unit Price without VAT:RM4.72802
Unit Price with VAT:RM5.20082