XREBLU-L1-R250-00J01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: RM4.02020
Datasheet
LED Lighting Color XLamp® XR-E Blue 475nm (465nm ~ 485nm) 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREBLU-L1-R250-00J01

DigiKey Part Number
XREBLU-L1-R250-00J01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREBLU-L1-R250-00J01
Description
LED XLAMP XRE BLUE 475NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XR-E Blue 475nm (465nm ~ 485nm) 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
23 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
27lm (24lm ~ 31lm)
Temperature - Test
25°C
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes