
XTEAWT-00-0000-00000BGE7 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000BGE7TR-ND - Tape & Reel (TR) XTEAWT-00-0000-00000BGE7CT-ND - Cut Tape (CT) XTEAWT-00-0000-00000BGE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000BGE7 |
Description | LED XLAMP XT-E 3000K WHITE SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 3000K 2.9V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 133 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.92000 | RM29.20 |
| 50 | RM2.83680 | RM141.84 |
| 100 | RM2.61220 | RM261.22 |
| 200 | RM2.37560 | RM475.12 |
| 500 | RM2.35100 | RM1,175.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.04880 | RM2,048.80 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |














