XTEAWT-00-0000-00000P9F8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM2.87620
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.71556
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM2.87620
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.80680
Datasheet

Similar


Lumileds
In Stock: 29,871
Unit Price: RM1.97000
Datasheet
LED Lighting XLamp® XT-E White, Warm 2850K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000P9F8

DigiKey Part Number
XTEAWT-00-0000-00000P9F8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000P9F8
Description
LED XLAMP WARM WHITE 2850K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 2850K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
CCT (K)
2850K
Flux @ 85°C, Current - Test
84lm (81lm ~ 87lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
84 lm/W
CRI (Color Rendering Index)
85
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.77300RM1,773.00
Manufacturers Standard Package
Unit Price without VAT:RM1.77300
Unit Price with VAT:RM1.95030