Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83732323

DigiKey Part Number
966-1490-ND
Manufacturer
Manufacturer Product Number
83732323
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Roller Plunger
Mounting Type
Panel Mount
Termination Style
Cable Leads
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Force
1530gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
0.008" (0.2mm)
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-5°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM396.36000RM396.36
Unit Price without VAT:RM396.36000
Unit Price with VAT:RM435.99600