88970233 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 1
Unit Price: RM572.99000
Datasheet
Input, Output (I/O) Module Chassis Mount, DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970233

DigiKey Part Number
646-1123-ND
Manufacturer
Manufacturer Product Number
88970233
Description
I/O MODULE 8 DIG 6 REL 100-240V
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Input, Output (I/O) Module
For Use With/Related Products
Millenium 3
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
6 - Relay
Voltage - Supply
100 ~ 240VAC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM687.92000RM687.92
Manufacturers Standard Package
Unit Price without VAT:RM687.92000
Unit Price with VAT:RM756.71200