
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | 368 Bits/200 Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP40 | |
Software | M3 Soft | |
Approval Agency | CE, CSA, GL, UL | |
Weight | - |















