Totalizer 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99776616

DigiKey Part Number
99776616-ND
Manufacturer
Manufacturer Product Number
99776616
Description
COUNTER 5 CHAR 24V PANEL MOUNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Totalizer 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
-
Time Format
99999hrs
Number of Characters Per Row
5
Display Type
Decade Wheel
Display Characters - Height
0.157" (4.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
24VDC
Reset
Front Panel
Panel Cutout Dimensions
Rectangular - 33.50mm x 24.00mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Operating Temperature
-10°C ~ 60°C
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM434.78000RM434.78
Manufacturers Standard Package
Unit Price without VAT:RM434.78000
Unit Price with VAT:RM478.25800