Configurable Switch Lens Blue Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.49.259.017/1607

DigiKey Part Number
1715-5.49.259.017/1607-ND
Manufacturer
Manufacturer Product Number
5.49.259.017/1607
Description
CONFIG SWITCH LENS BLUE ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Blue Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bag
Part Status
Active
Color
Blue
Shape
Round
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM7.54500RM75.45
30RM7.19567RM215.87
50RM7.04000RM352.00
100RM6.83270RM683.27
250RM6.56860RM1,642.15
500RM6.37532RM3,187.66
1,000RM6.18769RM6,187.69
5,000RM5.77294RM28,864.70
Manufacturers Standard Package
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100

Other Suppliers on DigiKey

150In Stock
Ships from WEC