
12CE1H25F12224 | |
|---|---|
DigiKey Part Number | 119-12CE1H25F12224-ND |
Manufacturer | |
Manufacturer Product Number | 12CE1H25F12224 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.12000 | RM13.12 |
| 5 | RM11.27600 | RM56.38 |
| 10 | RM10.56300 | RM105.63 |
| 25 | RM9.68600 | RM242.15 |
| 50 | RM9.06980 | RM453.49 |
| 100 | RM8.49230 | RM849.23 |
| 300 | RM7.64700 | RM2,294.10 |
| 500 | RM7.28144 | RM3,640.72 |
| 1,000 | RM6.81120 | RM6,811.20 |
| Unit Price without VAT: | RM13.12000 |
|---|---|
| Unit Price with VAT: | RM14.43200 |



