402F40033CDR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.01932
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 3,917
Unit Price: RM4.81000
Datasheet
40 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F40033CDR

DigiKey Part Number
402F40033CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F40033CDR
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F40033CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F40011CDRCTS-Frequency Controls0402F40011CDR-NDRM1.33716Direct
402F40011CDTCTS-Frequency Controls0402F40011CDT-NDRM0.00000Direct
402F40012IDRCTS-Frequency Controls0402F40012IDR-NDRM1.33716Direct
402F40012IDTCTS-Frequency Controls0402F40012IDT-NDRM0.00000Direct
402F4001XIDRCTS-Frequency Controls0402F4001XIDR-NDRM1.33716Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.33716RM4,011.48
Manufacturers Standard Package
Unit Price without VAT:RM1.33716
Unit Price with VAT:RM1.47088