
403C11A40M00000 | |
|---|---|
DigiKey Part Number | 110-403C11A40M00000TR-ND - Tape & Reel (TR) 110-403C11A40M00000CT-ND - Cut Tape (CT) 110-403C11A40M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11A40M00000 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.80100 | RM18.01 |
| 25 | RM1.70360 | RM42.59 |
| 50 | RM1.63360 | RM81.68 |
| 100 | RM1.56620 | RM156.62 |
| 250 | RM1.48128 | RM370.32 |
| 500 | RM1.41990 | RM709.95 |
| 1,000 | RM1.36119 | RM1,361.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.14407 | RM3,432.21 |
| 6,000 | RM1.09677 | RM6,580.62 |
| 9,000 | RM1.07002 | RM9,630.18 |
| 15,000 | RM1.03726 | RM15,558.90 |
| 21,000 | RM1.01625 | RM21,341.25 |
| 30,000 | RM0.99444 | RM29,833.20 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |



