32 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C11E32M00000

DigiKey Part Number
110-403C11E32M00000TR-ND - Tape & Reel (TR)
110-403C11E32M00000CT-ND - Cut Tape (CT)
110-403C11E32M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C11E32M00000
Description
CRYSTAL 32.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,567
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM2.00500RM20.05
25RM1.89760RM47.44
50RM1.81940RM90.97
100RM1.74380RM174.38
250RM1.64912RM412.28
500RM1.58088RM790.44
1,000RM1.51548RM1,515.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.41736RM4,252.08
6,000RM1.35879RM8,152.74
9,000RM1.32566RM11,930.94
15,000RM1.28510RM19,276.50
21,000RM1.25907RM26,440.47
30,000RM1.23208RM36,962.40
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200