
405C35B13M00000 | |
|---|---|
DigiKey Part Number | 110-405C35B13M00000TR-ND - Tape & Reel (TR) 110-405C35B13M00000CT-ND - Cut Tape (CT) 110-405C35B13M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B13M00000 |
Description | CRYSTAL 13.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.77400 | RM27.74 |
| 25 | RM2.62240 | RM65.56 |
| 50 | RM2.51380 | RM125.69 |
| 100 | RM2.40970 | RM240.97 |
| 250 | RM2.27888 | RM569.72 |
| 500 | RM2.18458 | RM1,092.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.09419 | RM2,094.19 |
| 2,000 | RM2.00761 | RM4,015.22 |
| 3,000 | RM1.95865 | RM5,875.95 |
| 5,000 | RM1.89869 | RM9,493.45 |
| 7,000 | RM1.86022 | RM13,021.54 |
| 10,000 | RM1.82031 | RM18,203.10 |
| 12,000 | RM1.80025 | RM21,603.00 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

