New Product
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

620L3I020M00000R

DigiKey Part Number
110-620L3I020M00000RTR-ND - Tape & Reel (TR)
110-620L3I020M00000RCT-ND - Cut Tape (CT)
110-620L3I020M00000RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
620L3I020M00000R
Description
XO, 20MHZ, 2.0X1.6MM, +3.3V, 50P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.12000RM8.12
10RM5.48400RM54.84
50RM4.44440RM222.22
100RM4.12280RM412.28
500RM3.57956RM1,789.78
1,000RM3.41141RM3,411.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.20359RM9,610.77
6,000RM3.10181RM18,610.86
9,000RM3.05079RM27,457.11
Manufacturers Standard Package
Unit Price without VAT:RM8.12000
Unit Price with VAT:RM8.93200