
620L3I020M00000R | |
|---|---|
DigiKey Part Number | 110-620L3I020M00000RTR-ND - Tape & Reel (TR) 110-620L3I020M00000RCT-ND - Cut Tape (CT) 110-620L3I020M00000RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 620L3I020M00000R |
Description | XO, 20MHZ, 2.0X1.6MM, +3.3V, 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.12000 | RM8.12 |
| 10 | RM5.48400 | RM54.84 |
| 50 | RM4.44440 | RM222.22 |
| 100 | RM4.12280 | RM412.28 |
| 500 | RM3.57956 | RM1,789.78 |
| 1,000 | RM3.41141 | RM3,411.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.20359 | RM9,610.77 |
| 6,000 | RM3.10181 | RM18,610.86 |
| 9,000 | RM3.05079 | RM27,457.11 |
| Unit Price without VAT: | RM8.12000 |
|---|---|
| Unit Price with VAT: | RM8.93200 |

